Image is representational - see mfr. specs

H8 107R 0.1% 25PPM

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
H8 107R 0.1% 25PPM
Search Keywords: 18796731
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1879673-1
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Element Type:
    Thin Film
  • Number of Resistors:
    1
  • Resistor Type:
    Precision Resistor
  • Number of Terminations:
    2
  • Power Rating:
    .25 W
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Bandoliered
  • Resistance Value:
    107 Ω
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    350 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    350 V
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
250
Multiple:
250
13 Weeks Pode enviar 10/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
250
$0.737
500
$0.735
1 000
$0.704
2 500
$0.646
5 000
$0.623
7 500
$0.606
10 000
$0.572
15 000 +
$0.565
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!