- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1879661-7
1879661-7
TE Connectivity / AMP Brand
H4 154K 0.1% 15PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4 154K 0.1% 15PPM
Search Keywords: 18796617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879661-7
-
Alias/AKA:H4154KBYA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.5 W
-
Resistance Value:154K Ω
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$1.188
500
$1.135
1,000
$1.086
2,500
$1.042
5,000
$0.978
7,500
$0.965
10,000
$0.911
15,000 +
$0.888
Click for Quote
Log in
to unlock special pricing