- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1879659-5
TE Connectivity / AMP Brand
1879659-5
H4 1K27 0.1% 15PPM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
H4 1K27 0.1% 15PPM
Search Keywords: 18796595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879659-5
-
Alias/AKA:H41K27BYA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.5 W
-
Resistance Value:1.27K Ω
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1879659-5 RoHS compliant?
Yes, 1879659-5 is RoHS compliant.
What is the lead time for 1879659-5?
The standard lead time for 1879659-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
25
$1.78
100
$1.49
250
$1.44
500
$1.38
1,000
$1.32
2,500
$1.26
5,000
$1.19
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing