Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1879657-1

H4 10R 0.1% 15PPM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
H4 10R 0.1% 15PPM
Search Keywords: 18796571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1879657-1
Alias/AKA: H410RBYA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Power Rating: .5 W
Tolerance: .1 %
Temperature Coefficient: ±15 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1879657-1 RoHS compliant?
Yes, 1879657-1 is RoHS compliant.
What is the lead time for 1879657-1?
The standard lead time for 1879657-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
250
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.78
100
$1.49
250
$1.44
500
$1.38
1,000
$1.32
2,500
$1.26
5,000
$1.19
7,500 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!