- Home ›
- All Products›
- 1-87964-7
1-87964-7
TE Connectivity / AMP Brand
36 MODII HORZ DR CE 100CL/145
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
36 MODII HORZ DR CE 100CL/145
Search Keywords: 1879647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87964-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
Solder Process Feature:Board Standoff
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector Profile:Standard
-
Contact Protection Type:Closed Entry Housing
-
Number of Rows:2
-
Connector Height:.238 in, 6.05 mm
-
PCB Mount Orientation:Right Angle
-
Connector System:Board-to-Board
-
Mating Alignment Type:Guide Pins
-
Packaging Quantity:55
-
Mating Entry Location:Side
-
Contact Current Rating (Max):3 A
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Shape & Form:Short Point
-
Sealable:No
-
Stackable:No
-
Contact Type:Socket
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Termination Post & Tail Length:.145 in, 3.68 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Number of Positions:36
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
PCB Mount Alignment:With
-
Circuit Application:Signal
-
Contact Base Material:Phosphor Bronze
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Housing Temperature Rating:Standard
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Natural
-
Header Type:Header & Push-Push Assembly
-
Packaging Type:Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
14
$394.66
28
$208.29
42
$143.25
55 +
$140.38
Click for Quote
Log in
to unlock special pricing