- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-87964-4
1-87964-4
TE Connectivity / AMP Brand
30 MODII HORZ DR CE 100CL/145
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
30 MODII HORZ DR CE 100CL/145
Search Keywords: 1879644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87964-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
Order Increment:
65
44 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
1
$245.85
65
$223.50
100
$222.95
130
$222.39
260
$113.59
390
$77.32
520 +
$75.78
Click for Quote
Log in
to unlock special pricing