- Home ›
- All Products›
- 1879642-2
1879642-2
TE Connectivity / AMP Brand
H8 10R 0.05% 15PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 10R 0.05% 15PPM
Search Keywords: 18796422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879642-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Temperature Coefficient:±15 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Element Type:Thin Film
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Packaging Method:Bandoliered
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.25 W
-
Number of Resistors:1
-
Resistance Value:10 Ω
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.54
250
$1.49
500
$1.42
1,000
$1.36
2,500
$1.31
5,000
$1.23
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing