- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1879627-7
1879627-7
TE Connectivity / AMP Brand
H4P 18R 1% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H4P 18R 1% 100PPM
Search Keywords: 18796277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879627-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:1 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.4193
1,000
$0.3880
2,500
$0.3714
5,000
$0.3434
7,500
$0.3426
10,000
$0.3244
15,000
$0.3157
25,000 +
$0.2871
Click for Quote
Log in
to unlock special pricing