- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1879627-5
1879627-5
TE Connectivity / AMP Brand
Res Metal Film 15 Ohm 1% 1W A±100ppm/A°C Conformal Coated AXL Bandoliered
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Metal Film 15 Ohm 1% 1W A±100ppm/A°C Conformal Coated AXL Bandoliered
Search Keywords: 18796275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879627-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial11387
-
Power Rating:1 W
-
Resistance Value:15 Ohm
-
Tolerance:111388%
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:10.5 x 3.711378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.4083
1,000
$0.3772
2,500
$0.3567
5,000
$0.3298
7,500
$0.3210
10,000
$0.2984
15,000
$0.2902
25,000 +
$0.2593
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments