Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1879627-3

Res Metal Film 12 Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Bandoliered

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Metal Film 12 Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Bandoliered
Search Keywords: 18796273
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1879627-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Termination Style: Axial11387
Power Rating: 1 W
Resistance Value: 12 Ohm
Tolerance: 111388%
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Bandoliered
Dimension: 10.5 x 3.711378mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1879627-3 RoHS compliant?
Yes, 1879627-3 is RoHS compliant.
What is the lead time for 1879627-3?
The standard lead time for 1879627-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.5143
500
$0.4944
1,000
$0.4746
2,500
$0.4484
5,000
$0.4142
7,500
$0.4031
10,000
$0.3746
15,000 +
$0.3641
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!