- Home ›
- All Products›
- 1879591-1
1879591-1
TE Connectivity / AMP Brand
3650 0402 4.7nH 2% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 0402 4.7nH 2% 2K RL
Search Keywords: 18795911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879591-1
-
Alias/AKA:36501E4N7GTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Operating Temperature Range:-40 – 125 °C
-
Inductor Type:High Frequency
-
Inductance:.0047 µH
-
Current Rating (Max):640 mA
-
Self Resonant Frequency:4.7 GHz
-
DC Resistance:.13 Ω
-
Termination Method to Printed Circuit Board:Surface Mount
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.3596
4,000
$0.3394
6,000
$0.3301
8,000
$0.3293
10,000
$0.3284
16,000
$0.3213
26,000
$0.3004
50,000 +
$0.2764
Click for Quote
Log in
to unlock special pricing