- Home ›
- All Products›
- 1879563-1
1879563-1
TE Connectivity / AMP Brand
BDS 2 A 400 16R 5%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 400 16R 5%
Search Keywords: 18795631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879563-1
-
Alias/AKA:BDS2A40016RJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Element Type:Thick Film
-
Resistor Type:Power Resistor
-
Power Rating:400 W
-
Packaging Method:Loose Piece - Tray
-
Temperature Coefficient:±150 ppm/°C
-
Number of Resistors:1
-
Resistance Value:16 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
6
$489.68
12
$259.24
18
$182.43
24 +
$178.78
Click for Quote
Log in
to unlock special pricing