- Home ›
- All Products›
- 1879556-7
1879556-7
TE Connectivity / AMP Brand
SQH40 100R 5% WIRE 6.35MM FASTON HIGH MO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQH40 100R 5% WIRE 6.35MM FASTON HIGH MO
Search Keywords: 18795567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879556-7
-
Alias/AKA:SQHW40100RJ6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
30 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Resistance Value:100 Ω
-
Number of Resistors:1
-
Power Rating:40 W
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Wire Wound
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±300 ppm/°C
-
Packaging Method:Loose Piece - Box
-
Lead Type:Radial-Leaded FASTON
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
765
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
765
$5.47
1,530
$2.90
2,295
$2.04
3,060 +
$2.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments