- Home ›
- All Products›
- 1879556-4
1879556-4
TE Connectivity / AMP Brand
SQH40 60R 5% (WIRE) 6.35MM FASTON
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQH40 60R 5% (WIRE) 6.35MM FASTON
Search Keywords: 18795564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879556-4
-
Alias/AKA:SQHW4060RJ6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Element Type:Wire Wound
-
Number of Terminations:2
-
Power Rating:40 W
-
Temperature Coefficient:±300 ppm/°C
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Resistance Value:60 Ω
-
Operating Temperature Range:-55 – 125 °C
-
Lead Type:Radial-Leaded FASTON
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
255
$4.55
510
$2.80
765
$2.22
1,020 +
$2.17
Click for Quote
Log in
to unlock special pricing