- Home ›
- All Products›
- 1879556-2
1879556-2
TE Connectivity / AMP Brand
SQH40 15R 5% (WIRE) 6.35MM FASTON
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQH40 15R 5% (WIRE) 6.35MM FASTON
Search Keywords: 18795562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879556-2
-
Alias/AKA:SQHW4015RJ6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Box
-
Number of Terminations:2
-
Temperature Coefficient:±300 ppm/°C
-
Number of Resistors:1
-
Power Rating:40 W
-
Resistor Type:Power Resistor
-
Resistance Value:15 Ω
-
Element Type:Wire Wound
-
Lead Type:Radial-Leaded FASTON
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
255
$3.70
510
$2.28
765
$1.80
1,020 +
$1.77
Click for Quote
Log in
to unlock special pricing