- Home ›
- All Products›
- 1879556-1
1879556-1
TE Connectivity / AMP Brand
SQH40 160R 5% 6.35MM FASTON
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQH40 160R 5% 6.35MM FASTON
Search Keywords: 18795561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879556-1
-
Alias/AKA:SQHW40160RJ6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±300 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 125 °C
-
Power Rating:40 W
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Resistance Value:160 Ω
-
Element Type:Wire Wound
-
Lead Type:Radial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
255
$3.63
510
$2.23
765
$1.77
1,020 +
$1.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments