Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1879532-5

CRGV2512 5% 75K 1600V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGV2512 5% 75K 1600V
Search Keywords: 18795325
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1879532-5
Alias/AKA: CRGV2512J75K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Power Rating: 1 W
Number of Terminations: 2
Temperature Coefficient: ±200 ppm/°C
Element Type: Thick Film
Number of Resistors: 1
Resistor Type: Power Resistor
Resistance Value: 75K Ω
Resistance Class: 1kΩ – 1MΩ
Packaging Method: Taped & Reeled
Operating Voltage: 200 V
Comment: Max overload voltage 1600V
Voltage Rating: 200 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1879532-5 RoHS compliant?
Yes, 1879532-5 is RoHS compliant.
What is the lead time for 1879532-5?
The standard lead time for 1879532-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
13 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.2642
10,000
$0.1626
15,000
$0.1287
20,000 +
$0.1262
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!