Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1879528-1

CRGV0603 5% 100K 400V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGV0603 5% 100K 400V
Search Keywords: 18795281
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1879528-1
  • Alias/AKA:
    CRGV0603J100K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    100K Ω
  • Power Rating:
    .1 W
  • Temperature Coefficient:
    ±200 ppm/°C
  • Voltage Rating:
    50 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1879528-1 RoHS compliant?
Yes, 1879528-1 is RoHS compliant.
What is the lead time for 1879528-1?
The standard lead time for 1879528-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
5000
13 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.0124
25,000
$0.0116
50,000
$0.0111
100,000
$0.0108
150,000
$0.0105
250,000
$0.0101
500,000 +
$0.0092
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!