- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879518-8
TE Connectivity / AMP Brand
1879518-8
CRGH2010 1% 11R8 1W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGH2010 1% 11R8 1W
Search Keywords: 18795188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879518-8
-
Alias/AKA:CRGH2010F11R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:11.8 Ω
-
Power Rating:1 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1879518-8 RoHS compliant?
Yes, 1879518-8 is RoHS compliant.
What is the lead time for 1879518-8?
The standard lead time for 1879518-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3,000
$0.2568
6,000
$0.1580
9,000
$0.1251
12,000 +
$0.1226
Click for Quote
Log in
to unlock special pricing