Image is representational - see mfr. specs

CRGH2010 5% 2R0 1W

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
CRGH2010 5% 2R0 1W
Search Keywords: 18794998
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1879499-8
  • Alias/AKA:
    CRGH2010J2R0
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Power Rating:
    1 W
  • Resistor Type:
    Power Resistor
  • Number of Resistors:
    1
  • Element Type:
    Thick Film
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±200 ppm/°C
  • Resistance Value:
    2 Ω
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    200 V
  • Voltage Rating:
    200 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
4000
Multiple:
4000
10 Weeks Pode enviar 16/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
4 000
$0.0911
8 000
$0.0871
12 000
$0.0859
28 000
$0.0823
52 000
$0.0791
100 000
$0.0789
152 000
$0.0763
252 000 +
$0.0711
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!