Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1879496-7

CRGH0805 5% 22K 0.33W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGH0805 5% 22K 0.33W
Search Keywords: 18794967
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1879496-7
Alias/AKA: CRGH0805J22K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 22K Ω
Power Rating: .33 W
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 150 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1879496-7 RoHS compliant?
Yes, 1879496-7 is RoHS compliant.
What is the lead time for 1879496-7?
The standard lead time for 1879496-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 255,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0107
10,000
$0.0104
25,000
$0.0101
50,000
$0.0099
100,000
$0.0097
150,000
$0.0095
250,000
$0.0090
500,000 +
$0.0083
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!