- Home ›
- All Products›
- 1879458-1
1879458-1
TE Connectivity / AMP Brand
RL73X 1H R10 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73X 1H R10 1% 5K RL
Search Keywords: 18794581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879458-1
-
Alias/AKA:RL73X1HR10FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Power Rating:.05 W
-
Number of Terminations:2
-
Temperature Coefficient:±1000 ppm/°C
-
Resistor Type:Current Sensing Resistor
-
Element Type:Thick Film
-
Resistance Value:10 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5,000
$0.0802
10,000
$0.0791
25,000
$0.0758
50,000
$0.0728
100,000
$0.0690
150,000
$0.0688
250,000 +
$0.0643
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments