- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879457-8
1879457-8
TE Connectivity / AMP Brand
The 1879457-8 is a CJT series wire-wound power resistor in a vibration-resistant aluminum housing, rated for 800W.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1879457-8 is a CJT series wire-wound power resistor in a vibration-resistant aluminum housing, rated for 800W.
Search Keywords: 18794578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879457-8
-
Alias/AKA:TE2500B3R9J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:2500 W
-
Termination Style:Radial Lug
-
Resistance Value:3.9 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$189.79
5
$186.09
10
$143.78
20
$138.46
50
$125.51
100 +
$125.20
Click for Quote
Log in
to unlock special pricing