- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879456-9
TE Connectivity / AMP Brand
1879456-9
TE 2000W 4R7 5% Bracket
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1879456-9 |
| Alias/AKA: | TE2000B4R7J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Power Rating: | 2000 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±440 ppm/°C |