- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879456-5
1879456-5
TE Connectivity / AMP Brand
High Power Wire Wound Resistor - 2.2 ohm ±5% - 2000W - ±400ppm/°C - Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
High Power Wire Wound Resistor - 2.2 ohm ±5% - 2000W - ±400ppm/°C - Bracket
Search Keywords: 18794565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879456-5
-
Alias/AKA:TE2000B2R2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:2000 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$96.75
5
$93.01
10
$91.02
20
$89.19
50
$88.06
100 +
$81.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments