Image is representational - see mfr. specs

TE 1200W 4R7 5% Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TE 1200W 4R7 5% Bracket
Search Keywords: 18794549
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1879454-9
  • Alias/AKA:
    TE1200B4R7J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Terminations:
    2
  • Resistor Type:
    Power Resistor
  • Power Rating:
    1200 W
  • Temperature Coefficient:
    ±440 ppm/°C
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Loose Piece - Box
  • Number of Resistors:
    1
  • Resistance Value:
    4.7 Ω
  • Element Type:
    Wire Wound
  • Operating Temperature Range:
    -55 – 155 °C
  • Operating Voltage:
    2500 V
  • Panel Mount Feature Type:
    Mounting Brackets
  • Voltage Rating:
    2500 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks can ship 11/10/26
Backorder
Price (USD)
Qty
Unit Price
3
$119.56
5
$107.61
8
$94.16
10 +
$92.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!