- Home ›
- All Products›
- 1879454-5
1879454-5
TE Connectivity / AMP Brand
TE 1200W 2R2 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1200W 2R2 5% Bracket
Search Keywords: 18794545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879454-5
-
Alias/AKA:TE1200B2R2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±440 ppm/°C
-
Number of Resistors:1
-
Power Rating:1200 W
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Resistance Value:2.2 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
-
Operating Voltage:2500 V
-
Voltage Rating:2500 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
3
$119.56
5
$107.61
8
$94.16
10 +
$92.27
Click for Quote
Log in
to unlock special pricing