- Home ›
- All Products›
- 1879453-4
1879453-4
TE Connectivity / AMP Brand
TE 1000W 1R8 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1000W 1R8 5% Bracket
Search Keywords: 18794534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879453-4
-
Alias/AKA:TE1000B1R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Loose Piece - Box
-
Power Rating:1000 W
-
Temperature Coefficient:±440 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Resistance Value:1.8 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Wire Wound
-
Operating Voltage:2500 V
-
Panel Mount Feature Type:Mounting Brackets
-
Voltage Rating:2500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$79.30
5
$70.76
10
$68.64
25
$63.00
50
$62.84
100
$57.43
250 +
$51.48
Click for Quote
Log in
to unlock special pricing