- Home ›
- All Products›
- 1879452-4
1879452-4
TE Connectivity / AMP Brand
TE 750W 1R8 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 750W 1R8 5% Bracket
Search Keywords: 18794524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879452-4
-
Alias/AKA:TE750B1R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Loose Piece - Box
-
Power Rating:750 W
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±440 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Value:1.8 Ω
-
Element Type:Wire Wound
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
-
Operating Voltage:2500 V
-
Voltage Rating:2500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$63.48
5
$56.65
10
$54.96
25
$52.60
50
$50.44
100
$45.98
250 +
$42.30
Click for Quote
Log in
to unlock special pricing