- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879452-1
1879452-1
TE Connectivity / AMP Brand
TE 750W 1R0 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 750W 1R0 5% Bracket
Search Keywords: 18794521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879452-1
-
Alias/AKA:TE750B1R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:750 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$44.87
5
$43.34
10
$42.68
25
$41.81
50
$41.16
100
$37.98
250 +
$34.71
Click for Quote
Log in
to unlock special pricing