- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879450-7
1879450-7
TE Connectivity / AMP Brand
TE 500W 3R3 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 500W 3R3 5% Bracket
Search Keywords: 18794507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879450-7
-
Alias/AKA:TE500B3R3J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:500 W
-
Resistance Value:3.3 Ω
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$71.80
5
$71.09
10
$55.75
25
$49.12
50
$46.40
100
$43.61
250 +
$43.50
Click for Quote
Log in
to unlock special pricing