- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879450-1
1879450-1
TE Connectivity / AMP Brand
TE 500W 1R0 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 500W 1R0 5% Bracket
Search Keywords: 18794501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879450-1
-
Alias/AKA:TE500B1R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:500 W
-
Termination Style:Radial Lug
-
Resistance Value:1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$57.45
5
$51.26
10
$49.73
25
$47.60
50
$45.64
100
$41.61
250 +
$38.28
Click for Quote
Log in
to unlock special pricing