- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1879448-9
1879448-9
TE Connectivity / AMP Brand
TE 300W 4R7 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TE 300W 4R7 5% Bracket
Search Keywords: 18794489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879448-9
-
Alias/AKA:TE300B4R7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
2
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
2
$88.47
5
$73.73
10
$54.08
25
$46.21
50
$43.59
100
$41.30
250 +
$39.77
Click for Quote
Log in
to unlock special pricing