- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879447-1
1879447-1
TE Connectivity / AMP Brand
TE 200W 1R0 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 200W 1R0 5% Bracket
Search Keywords: 18794471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879447-1
-
Alias/AKA:TE200B1R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:200 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$31.87
5
$29.81
10
$28.43
25
$27.59
50
$26.40
100
$23.71
250 +
$21.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments