- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879446-9
1879446-9
TE Connectivity / AMP Brand
TE 150W 4R7 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 150W 4R7 5% Bracket
Search Keywords: 18794469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879446-9
-
Alias/AKA:TE150B4R7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:150 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$24.32
5
$22.75
10
$21.70
25
$21.05
50
$20.44
100
$18.09
250 +
$16.42
Click for Quote
Log in
to unlock special pricing