- Home ›
- All Products›
- 1879445-8
1879445-8
TE Connectivity / AMP Brand
TE 120W 3R9 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 120W 3R9 5% Bracket
Search Keywords: 18794458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879445-8
-
Alias/AKA:TE120B3R9J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Power Rating:120 W
-
Number of Resistors:1
-
Temperature Coefficient:±440 ppm/°C
-
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Resistance Value:3.9 Ω
-
Element Type:Wire Wound
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$19.96
10
$19.04
25
$18.47
50
$17.93
100
$15.87
250
$14.40
500 +
$13.18
Click for Quote
Log in
to unlock special pricing