- Home ›
- All Products›
- 1879441-7
1879441-7
TE Connectivity / AMP Brand
TE 50W 3R3 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 50W 3R3 5% Bracket
Search Keywords: 18794417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879441-7
-
Alias/AKA:TE50B3R3J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±440 ppm/°C
-
Packaging Method:Loose Piece - Box
-
Power Rating:50 W
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Element Type:Wire Wound
-
Resistance Value:3.3 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$12.28
30
$11.90
50
$11.37
100
$10.34
250
$9.11
500
$8.22
1,000 +
$8.11
Click for Quote
Log in
to unlock special pricing