- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1879387-8
1879387-8
TE Connectivity / AMP Brand
Inductor Power Shielded Wirewound 100uH 420mA 1.03Ohm DCR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 100uH 420mA 1.03Ohm DCR
Search Keywords: 18793878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879387-8
-
Alias/AKA:MGDQ2-00013-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:N/A
-
Technology:Wirewound
-
Maximum DC Current:420 mA
-
Maximum DC Resistance:1.03 Ohm
-
Operating Temperature:N/A
-
Packaging:N/A
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
16 Weeks
can ship
9/21/26