- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879378-9
1879378-9
TE Connectivity / AMP Brand
TLR 2512 2.0W R001 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 2512 2.0W R001 1% 50PPM 2K RL
Search Keywords: 18793789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879378-9
-
Alias/AKA:TLR3A20DR001FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:.001 Ω
-
Power Rating:2 W
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.2788
4,000
$0.2730
6,000
$0.2695
8,000
$0.2671
10,000
$0.2652
16,000
$0.2612
26,000 +
$0.2482
Click for Quote
Log in
to unlock special pricing