- Home ›
- All Products›
- 1879373-3
1879373-3
TE Connectivity / AMP Brand
YR2 0.1% 649K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
YR2 0.1% 649K
Search Keywords: 18793733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879373-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Resistors:1
-
Temperature Coefficient:±15 ppm/°C
-
Power Rating:.5 W
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Packaging Method:Ammo Packed
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:649K Ω
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.6834
1,500
$0.6375
2,000 +
$0.6253
Click for Quote
Log in
to unlock special pricing