- Home ›
- All Products›
- 1879363-9
1879363-9
TE Connectivity / AMP Brand
THS75 47R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS75 47R 5%
Search Keywords: 18793639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879363-9
-
Alias/AKA:THS7547RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Power Rating:75 W
-
Packaging Method:Loose Piece - Tray
-
Resistance Value:47 Ω
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:1400 VDC
-
Voltage Rating:1400 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$8.03
30
$7.90
50
$7.72
100
$7.61
250
$7.40
500
$6.84
1,000 +
$6.34
Click for Quote
Log in
to unlock special pricing