- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879363-4
1879363-4
TE Connectivity / AMP Brand
THS75 4R7 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
THS75 4R7 5%
Search Keywords: 18793634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879363-4
-
Alias/AKA:THS754R7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Rating:75 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$10.14
30
$9.69
50
$9.48
100
$9.20
250
$8.82
500
$8.02
1,000 +
$7.25
Click for Quote
Log in
to unlock special pricing