- Home ›
- All Products›
- 1879356-2
1879356-2
TE Connectivity / AMP Brand
MPT30 39R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MPT30 39R 5%
Search Keywords: 18793562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879356-2
-
Alias/AKA:MPT30C39RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:30 W
-
Temperature Coefficient:±50 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Tube
-
Operating Temperature Range:-65 – 150 °C
-
Element Type:Thick Film
-
Number of Terminations:2
-
Resistance Value:39 Ω
-
Lead Type:Radial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$10.36
500
$5.48
750
$3.86
1,000 +
$3.78
Click for Quote
Log in
to unlock special pricing