- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1879354-7
1879354-7
TE Connectivity / AMP Brand
The 1879354-7 is a metal film power resistor with a resistance of 1 kΩ, a power rating of 1W, and a tolerance of ±5%.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1879354-7 is a metal film power resistor with a resistance of 1 kΩ, a power rating of 1W, and a tolerance of ±5%.
Search Keywords: 18793547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879354-7
-
Alias/AKA:RR03JR56TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:3 W
-
Resistance Value:.56 Ω
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1067
3,000
$0.0900
8,000
$0.0789
25,000
$0.0726
50,000
$0.0724
100,000
$0.0722
150,000
$0.0721
250,000 +
$0.0719
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments