- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1879350-8
1879350-8
TE Connectivity / AMP Brand
RR01 5% R43 AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RR01 5% R43 AMMO
Search Keywords: 18793508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879350-8
-
Alias/AKA:RR01JR43TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Termination Type:Tinned Copper Leads
-
Dimensions:6.8 x 2.6 mm
-
Packaging Method:Ammo Packed
-
Element Material:Metal Film
-
Mount Style:Axial Leaded
-
Tolerance:5 %
-
Resistance:.43 Ω
-
Product Type:Fixed Resistor
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Power Rating:1 W
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0417
10,000
$0.0407
25,000
$0.0395
50,000
$0.0372
100,000
$0.0344
150,000
$0.0338
250,000
$0.0307
500,000 +
$0.0301
Click for Quote
Log in
to unlock special pricing