- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879337-4
TE Connectivity / AMP Brand
1879337-4
CPF Series SMD Thin Film Resistor - 2.67 kohm ±1% - 0.063W - 50PPM /°C - 0603 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1879337-4 |
| Alias/AKA: | CPF0603F2K67C1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Power Rating: | .063 W |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Voltage Rating: | 50 V |