Image is representational - see mfr. specs

DP11S HOR 20P NDET 15F M7*5MM

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
DP11S HOR 20P NDET 15F M7*5MM
Search Keywords: 18793239
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    1879323-9
  • Alias/AKA:
    DP11SHN20A15F
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Adjustment Location:
    Side
  • Number of Pulses:
    20
  • Operating Speed (Max):
    60 RPM
  • Number of Detents:
    None
  • Shaft Style:
    Flatted
  • Encoder Type:
    Contact Encoder
  • Product Orientation:
    Horizontal
  • Includes Switch:
    Yes
  • Sections:
    Single
  • Termination Type:
    Printed Circuit Board
Tools/3D Models +
リソース +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
250
16 Weeks 出荷できます 9/21/26
お取り寄せ
PRICE (USD)
数量
Unit Price
250
$4.71
500
$2.90
750
$2.30
1,000 +
$2.25
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!