- Home ›
- All Products›
- 1879317-2
1879317-2
TE Connectivity / AMP Brand
CCR1/2 10R 10% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CCR1/2 10R 10% TAPED
Search Keywords: 18793172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879317-2
-
Alias/AKA:CCR10RKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:.5 W
-
Element Type:Ceramic Composition
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±1300 ppm/°C
-
Resistance Value:10 Ω
-
Packaging Method:Taped & Reeled
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
33 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$1.993
1,000
$1.227
1,500
$0.971
2,000 +
$0.952
Click for Quote
Log in
to unlock special pricing