- Home ›
- All Products›
- 1879283-5
1879283-5
TE Connectivity / AMP Brand
MELF SMA 220K 1% 100PPM 0207
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA 220K 1% 100PPM 0207
Search Keywords: 18792835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879283-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Terminations:2
-
Voltage Rating:300 V
-
Power Rating:.5 W
-
Element Type:Thin Film
-
Resistor Type:General Purpose Resistor
-
Product Type:Fixed Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:220K Ω
-
Packaging Method:Taped & Reeled
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.