- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879283-4
1879283-4
TE Connectivity / AMP Brand
MELF SMA 82K 5% 0207
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA 82K 5% 0207
Search Keywords: 18792834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879283-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:300 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent